text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM1206MFR510TRQYF

1206 0.51 Ohm ±1% 0.5 W ±50ppm/°C Automotive Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM1206MFR510TRQYF - Technical Attributes
Attributes Table
Resistance: 510mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Rated Current: 3.58A
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
5,000
$0.0364
10,000
$0.0358
15,000
$0.0355
20,000
$0.0352
25,000+
$0.0344
Product Variant Information section