text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSR200FR010DTRGF

NCSR Series 2512 10 mOhm 2 W ±1 % ±50 ppm/°C SMT Current Sensing Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
28 Weeks
Total
$620.00
USD
Quantity
Web Price
2,000+
$0.31
Product Variant Information section