
Manufacturer Part #
NCSS25EFR001TRNF
NCSS Series 2512 1 mOhm 2 W ±1 % ±275 ppm/°C SMT Current Sensing Chip Resistor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±275ppm/°C |
Technology: | Metal Film |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.8mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
4,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel