text.skipToContent text.skipToNavigation

Manufacturer Part #

NCST06FR500GTRF

NCST Series 0603 500 mOhm 0.1 W ±1 % ±300 ppm/°C Current Sensing Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 500mΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$455.50
USD
Quantity
Web Price
5,000
$0.0911
10,000
$0.074
15,000
$0.0734
20,000+
$0.0729
Product Variant Information section