text.skipToContent text.skipToNavigation

Manufacturer Part #

NH02530R00FE02

NH Series 25 W 30 Ohms 1% 20PPM Non-Inductive Aluminum Housed Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  27.43mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$896.00
USD
Quantity
Web Price
5
$8.96
200
$7.28
300+
$7.17
Product Variant Information section