text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC-AS04F3922TRF

NRC-AS Series 0402 39.2 kOhm 0.063W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
14 Weeks
Total
$29.00
USD
Quantity
Web Price
10,000+
$0.0029
Product Variant Information section