
Manufacturer Part #
NRC-AS10F1501TRF
NRC-AS Series 0805 1.5 kOhm 0.125 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1.5kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0065
15,000
$0.0055
50,000
$0.0054
100,000
$0.0053
200,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount