text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC02F4990TRF

NRC Series 0201 499 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.25mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
14 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0113
500
$0.0081
1,500
$0.0077
2,500
$0.0075
5,000+
$0.0072