text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC02F4990TRF

NRC Series 0201 499 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.25mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$97.00
USD
Quantity
Web Price
10,000
$0.0097
20,000
$0.0079
30,000
$0.0078
40,000+
$0.0078