text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F1002TRF

NRC Series 0402 10 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,722
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,010,000
Factory Lead Time:
20 Weeks
Total
$0.03
USD
Quantity
Web Price
1
$0.0298
500
$0.0055
1,500
$0.0041
2,500
$0.0036
5,000+
$0.003