text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F1433TRF

NRC Series 0402 143 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 143kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.3mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$30.00
USD
Quantity
Web Price
10,000
$0.003
30,000
$0.0025
100,000
$0.0024
200,000
$0.0024
400,000+
$0.0024
Product Variant Information section