text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F1872TRF

NRC Series 0402 18.7 kOhm 0.063 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18.7kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
860,000
Factory Lead Time:
14 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0054
500
$0.0027
1,500
$0.0024
2,500
$0.0023
5,000+
$0.0021