text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F2102TRF

0402 21 K Ohm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 21kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
14 Weeks
Total
$16.00
USD
Quantity
Web Price
10,000
$0.0016
40,000
$0.0013
150,000
$0.0013
300,000
$0.0013
750,000+
$0.0012
Product Variant Information section