text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC04F4642TRF

NRC Series 0402 46.4 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 46.4kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
10,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
14 Weeks
Total
$32.00
USD
Quantity
Web Price
10,000
$0.0032
30,000
$0.0032
100,000
$0.0031
200,000
$0.0031
400,000+
$0.0031
Product Variant Information section