text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,709,500

On Order: 0
Factory Stock:Factory Stock: 28,620,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0028
500 $0.0026
1,500 $0.0024
2,500 $0.0022
5,000+ $0.002
Total:

$0.01

USD
Attributes
Attributes Table
Resistance 10kΩ
Rated Power 0.063W
Tolerance (%) ±5%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.35mm
No. of Terminations 2
Overload Voltage - Max 100V
Moisture Sensitivity Level 1