text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F1001TRF

NRC Series 0603 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,916,510
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,165,000
Factory Lead Time:
20 Weeks
Total
$0.04
USD
Quantity
Web Price
1
$0.0447
50
$0.0131
100
$0.0105
500
$0.0063
1,500+
$0.0045