text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F5620TRF

NRC Series 0603 562 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick FIlm Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 562Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Case Size: 0603 (1608 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
470,000
Factory Lead Time:
14 Weeks
Total
$10.00
USD
Quantity
Web Price
5,000
$0.002
25,000
$0.0018
100,000
$0.0018
200,000
$0.0018
500,000+
$0.0018
Product Variant Information section