text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06J103TRF

NRC Series 0603 10 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,099,429
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
26,775,000
Factory Lead Time:
20 Weeks
Total
$0.04
USD
Quantity
Web Price
1
$0.0447
50
$0.0131
100
$0.0105
500
$0.0063
1,500+
$0.0045