text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,175,426

On Order: 0
Factory Stock:Factory Stock: 10,250,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0076
250 $0.0056
750 $0.0053
1,500 $0.0051
2,500+ $0.005
Total:

$0.02

USD
Attributes
Attributes Table
Resistance 10kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
No. of Terminations 2
Overload Voltage - Max 300V
Moisture Sensitivity Level 1