text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10F10R0TRF

NRC Series 0805 10 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
585,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
140,000
Factory Lead Time:
20 Weeks
Total
$0.08
USD
Quantity
Web Price
1
$0.0782
50
$0.0242
100
$0.0197
500
$0.0121
1,500+
$0.0087