text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10F4422TRF

NRC Series 0805 44.2 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 44.2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$160.00
USD
Quantity
Web Price
5,000
$0.0079
10,000
$0.0065
20,000
$0.0064
25,000
$0.0064
75,000+
$0.0063
Product Variant Information section