text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10F4752TRF

NRC Series 0805 47.5 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,500
USA:
14,500
On Order:
0
Factory Stock:Factory Stock:
4,320,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Web Price
1
$0.0174
50
$0.0136
100
$0.013
500
$0.0117
1,500+
$0.0109