text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10J222TRF

NRC Series 0805 2.2 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.01
USD
Quantity
Web Price
1
$0.0138
50
$0.0109
100
$0.0105
500
$0.0095
1,500+
$0.0089