
Manufacturer Part #
NRC12F1472TRF
NRC Series 1206 14.7 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 14.7kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +175°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
5,000
$0.0062
15,000
$0.0058
50,000
$0.0057
100,000
$0.0057
200,000+
$0.0057
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount