text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12F7683TRF

NRC Series 1206 768 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 768kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,445
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$285.00
USD
Quantity
Web Price
5,000
$0.014
10,000
$0.0133
15,000
$0.0126
20,000
$0.012
25,000+
$0.0114
Product Variant Information section