text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12J471TRF

NRC Series 1206 470 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
5,000
Multiple Of:
5,000
25,000
Factory Stock:Factory Stock:
455,000
Factory Lead Time:
14 Weeks
Total
$25.00
USD
Quantity
Web Price
5,000
$0.005
15,000
$0.0048
50,000
$0.0048
100,000
$0.0048
200,000+
$0.0048