
Manufacturer Part #
NRC12J471TRF
NRC Series 1206 470 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 470Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,750
USA:
14,750
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.0323
50
$0.0214
100
$0.0199
500
$0.0168
1,500+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount