text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12J750TRF

NRC Series 1206 75 Ohm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,295,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$116.00
USD
Quantity
Web Price
5,000
$0.0232
10,000
$0.0104
15,000
$0.0101
20,000
$0.0098
25,000+
$0.0096
Product Variant Information section