text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC50J2R0TRF

NRC Series 2010 2 Ohm 0.75 W ±5 % ±350 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$433.20
USD
Quantity
Web Price
4,000
$0.0451
8,000
$0.0365
12,000+
$0.0361
Product Variant Information section