text.skipToContent text.skipToNavigation

Manufacturer Part #

NS00510R00JE73

NS Series 10 Ohm 6.5 W ±5 % ±20 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 6.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 8.06V
Operating Temp Range: -65°C to +350°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.707mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$665.00
USD
Quantity
Web Price
500+
$1.33
Product Variant Information section