text.skipToContent text.skipToNavigation

Manufacturer Part #

NS00512R00JE12

NS Series 5 W 12 kOhms 5 % 20 PPM Non-Inductive Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$1,670.00
USD
Quantity
Web Price
100+
$1.67
Product Variant Information section