text.skipToContent text.skipToNavigation

Manufacturer Part #

NS0052K200BE73

NS Series 5 W 2.2 kOhm ±0.1 % ±20 ppm/°C Axial Lead Precision Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 5W
Tolerance (%): ±0.1%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$2,340.00
USD
Quantity
Web Price
500+
$4.68
Product Variant Information section