text.skipToContent text.skipToNavigation

Manufacturer Part #

NS0053R000FE12

NS005 Series 3 Ω ±1% 5 W ±50 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$221.00
USD
Quantity
Web Price
100
$2.21
200
$1.83
400
$1.78
500+
$1.77
Product Variant Information section