text.skipToContent text.skipToNavigation

Manufacturer Part #

NS005475R0FE12

NS Series 5 W 475 Ohm ±5 % ±20 ppm/°C Axial Lead Precision Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$708.00
USD
Quantity
Web Price
100
$2.36
600
$1.93
900
$1.91
1,200+
$1.89
Product Variant Information section