text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR04B4871DTRF

NTR Series 0402 4.87 kOhm 0.063 W ±0.1 % ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.87kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 265V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
14 Weeks
Total
$668.00
USD
Quantity
Web Price
10,000
$0.0668
20,000
$0.0542
30,000
$0.0537
40,000+
$0.0534
Product Variant Information section