text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR06B1000CTRF

NTR Series 0603 100 Ohm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 298V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.139
50
$0.0707
100
$0.0628
500
$0.0476
1,500+
$0.0394