text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR10B1302BTRF

NTR Series 0805 13 kOhm ±0.1% 0.1 W ±10 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
16 Weeks
Total
$467.50
USD
Quantity
Web Price
5,000
$0.0935
10,000
$0.076
15,000
$0.0753
20,000+
$0.0748
Product Variant Information section