text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR10D2370BTRF

NTR Series 0805 237 Ohm 0.1 W ±0.5 % ±10 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 237Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 415V
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$400.50
USD
Quantity
Web Price
5,000
$0.0801
10,000
$0.0651
15,000
$0.0645
20,000+
$0.0641
Product Variant Information section