
Manufacturer Part #
NTR12B4020DTRF
NTR Series 1206 402 Ohm 0.125 W ±0.1 % ±50 ppm/°C SMT Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | NIC Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 402Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 415V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0902
10,000
$0.0733
15,000
$0.0727
20,000+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel