text.skipToContent text.skipToNavigation

Manufacturer Part #

OX100KE

OX Series 10 Ohm ±10% 1 W -1000 to -1600 ppm/°C Axial Ceramic Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±10%
Temp Coefficient: -1000ppm/°C to +1600ppm/°C
Technology: Ceramic
Working Voltage-Nom: 300V
Operating Temp Range: -40°C to +220°C
Dimension: L  16.5mm x D  5.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$103.00
USD
Quantity
Web Price
100
$1.03
300
$0.865
400
$0.86
1,000
$0.835
1,500+
$0.825
Product Variant Information section