text.skipToContent text.skipToNavigation

Manufacturer Part #

OX472KE

OX Series 4.7 kOhm ±10% 1 W -1000 to -1600 ppm/°C Axial Ceramic Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 1W
Tolerance (%): ±10%
Temp Coefficient: -1000ppm/°C to +1600ppm/°C
Technology: Ceramic
Working Voltage-Nom: 300V
Operating Temp Range: -40°C to +220°C
Dimension: L  16.5mm x D  5.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$407.50
USD
Quantity
Web Price
1
$0.98
40
$0.87
125
$0.84
300
$0.815
1,000+
$0.785
Product Variant Information section