text.skipToContent text.skipToNavigation

Manufacturer Part #

P0805E1001BNT

P Series 0805 1 kOhm ±0.1% 0.125 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1839
Product Specification Section
Vishay P0805E1001BNT - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 200mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,632
USA:
3,632
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.78
USD
Quantity
Web Price
1
$6.78
15
$6.07
50
$5.75
250
$5.32
1,000+
$4.96