text.skipToContent text.skipToNavigation

Manufacturer Part #

PA0805FRE470R02L

PA Series 0805 20 mOhm ±1 % 0.5 W ±50 ppm/°C Current Sensor Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2.03mm x W  1.27mm x H  0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$705.00
USD
Quantity
Web Price
5,000+
$0.141
Product Variant Information section