text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2512FKF070R006E

PA Series 2512 6 mOhm ±1% 1 W ±100 ppm/°C SMT Current Sensor Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm x H  0.63mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$552.00
USD
Quantity
Web Price
4,000
$0.138
8,000
$0.111
12,000+
$0.11
Product Variant Information section