text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2512JKF070R003E

PA_E Series 2512 0.003 Ohm ±5% 1 W ±100 ppm/°C Automotive Current Sensor

eCad Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.88mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$736.00
USD
Quantity
Web Price
4,000
$0.184
8,000+
$0.147
Product Variant Information section