text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC100001008FA1000

PAC Series Ø4.3 x 11 mm 1 W 1 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Wirewound
Working Voltage-Nom: 1V
Operating Temp Range: -55°C to +275°C
Dimension: L  11mm x D  4.3mm
Height - Max: 4.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$805.00
USD
Quantity
Web Price
1,000
$0.805
2,000
$0.65
3,000+
$0.645
Product Variant Information section