
Manufacturer Part #
PCF14JT820R
PCF Series 0.25 W 820Ω ±5% 0/-400 ppm/°C Carbon Film Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 820Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | +0ppm/°C to -400ppm/°C |
Dimension: | L 6mm x D 2.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
5,000
$0.021
15,000
$0.0174
20,000
$0.0173
50,000
$0.0169
75,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel