text.skipToContent text.skipToNavigation

Manufacturer Part #

PE1206FRM470R01L

PE Series 1206 1 W 100 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 10V
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$351.60
USD
Quantity
Web Price
4,000+
$0.0879
Product Variant Information section