text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR10EZPJU9L0

PMR10 Series 9 mOhm ±5% 0.5 W ±150 ppm/°C 0805 SMT Ohmic Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9mΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$760.00
USD
Quantity
Web Price
5,000
$0.152
10,000
$0.133
15,000+
$0.132
Product Variant Information section