text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR25HZPFV1L00

PMR25 Series 1210 0.001 Ω ±1% 1 W ±100 ppm/°C Ultra Low Ohmic Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.40
100
$0.365
250
$0.325
500+
$0.30